PTR 50950025001F 2-Way 5.0mm 12A

MPN
50950025001F
Brand
PTR
EAN-13
2050000683893
Order Code
50-1870
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.143
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 123 in stock

Horizontal PCB 12A connector from PTR, 5mm pitch, with 2 poles.
  • Colour green
  • Nominal voltage 250V
Body Style Horizontal Closed End Header
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature PCB
Mounting Type Pluggable
Type Pin housing PCB

Reviews

Be the first to submit a review

Trustpilot