PTR 50710060201D 6-Way PCB Screw Terminal Block 7.5mm 24A

MPN
50710060201D
Brand
PTR
EAN-13
2050000683442
Order Code
50-7924

Discontinued


Solderable 24A screw connector terminal block from PTR, 7.5mm pitch with 6 poles.
  • Colour green
  • Wire size AWG 30-12
Pitch 7.5mm
No. of Rows 1
Current Rating 24A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
Number of pins 6
Type Screw terminal

Trustpilot