PTR 50710040213E 4-Way PCB Screw Terminal Block 7.62mm 24A

MPN
50710040213E
Brand
PTR
EAN-13
2050000682971
Order Code
50-7931
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.667
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 260 in stock

Solderable 24A screw connector terminal block from PTR, 7.62mm pitch with 4 poles.
  • Colour green
  • Wire size AWG 30-12
Pitch 7.62mm
No. of Rows 1
Current Rating 24A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
Number of pins 4
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot