PTR 50550020121G 2-Way PCB Screw Terminal Block 3.5mm 13.5A

MPN
50550020121G
Brand
PTR
EAN-13
2050000233166
Order Code
50-1922
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
25+ £0.167
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 949 in stock

Solder-enabled PCB 13.5A Screw Terminals from PTR, with wire protection, 3.5mm pitch with 2 poles.


  • Vertical mounting
  • Wire size 22-14 AWG
  • Nominal voltage 130V
Pitch 3.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Body Style Terminal block
Colour Black
Current Rating 13.5A
Maximum Wire Size AWG 16
No. of Levels 1
Number of pins 2
Type Screw terminal
Voltage Rating 125 V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot