PTR 50500120134E 12-Way PCB Screw Terminal Block 5.08mm 17.5A

MPN
50500120134E
Brand
PTR
EAN-13
2050000682629
Order Code
50-1921
Qty Unit Price (Ex VAT)
10+ £0.667
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 114 in stock

Solder-enabled PCB Screw Terminals from PTR, 17.5A, with wire protection, 5.08mm pitch with 12 poles.
  • Colour grey
  • Wire size AWG 22 - 12
  • Nominal voltage 250V

Pitch 5.08mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Screw, Wire Protector
Colour Grey
Maximum Wire Size AWG 14
Number of pins 12
Type Screw terminal

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot