PTR 50500100171E 10-Way PCB Screw Terminal Block 5.0mm 17.5A

MPN
50500100171E
Brand
PTR
EAN-13
2050000682797
Order Code
50-7988
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.738
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 5 in stock

Solderable PTR 17.5A screw connector terminal block with wire protector, 5mm pitch, with 10 poles.
  • Colour grey
  • Horizontal mounting
  • Wire size 22 to 14 AWG
  • Nominal voltage 250V
Pitch 5mm
No. of Ways 10
Mounting Type Through Hole
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Colour Grey
Maximum Wire Size AWG 14
Number of pins 10
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot