PTR 50500080121E 8-Way PCB Screw Terminal Block 5.0mm 17.5A

MPN
50500080121E
Brand
PTR
EAN-13
2050000684739
Order Code
50-1910
Qty Unit Price (Ex VAT)
10+ £0.456
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 62 in stock

Solder-enabled PCB Screw Terminals from PTR, 17.5A, with wire protection, 5.0mm pitch with 8 poles.
  • Colour grey
  • Wire size AWG 22 - 12
  • Nominal voltage 250V

Pitch 5mm
No. of Ways 8
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Screw, Wire Protector
Colour Grey
Maximum Wire Size AWG 14
Number of pins 8
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot