PTR 50500060134G 6-Way PCB Screw Terminal Block 5.08mm 17.5A

MPN
50500060134G
Brand
PTR
EAN-13
2050000682582
Order Code
50-1917
Qty Unit Price (Ex VAT)
20+ £0.334
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 35 in stock

Solder-enabled PCB Screw Terminals from PTR, 17.5A, with wire protection, 5.08mm pitch with 6 poles.
  • Colour grey
  • Wire size AWG 22 - 12
  • Nominal voltage 250V

Pitch 5.08mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Screw, Wire Protector
Colour Grey
Maximum Wire Size AWG 14
Number of pins 6
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot