PTR 50500050184G 5-Way PCB Screw Terminal Block 5.08mm 17.5A

MPN
50500050184G
Brand
PTR
EAN-13
2050000682667
Order Code
50-7993
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.364
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 11 in stock

Solderable PTR 17.5A screw connector terminal block with wire protector, 5.08mm pitch, with 5 poles.
  • Colour grey
  • Horizontal mounting
  • Wire size 22 to 14 AWG
  • Nominal voltage 250V
Pitch 5.08mm
No. of Ways 5
Mounting Type Through Hole
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Colour Grey
Maximum Wire Size AWG 14
Number of pins 5
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot