PTR 50500040121G 4-Way PCB Screw Terminal Block 5.0mm 17.5A

MPN
50500040121G
Brand
PTR
EAN-13
2050000684692
Order Code
50-1906
Qty Unit Price (Ex VAT)
20+ £0.244
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 533 in stock

Solder-enabled PCB Screw Terminals from PTR, 17.5A, with wire protection, 5.0mm pitch with 4 poles.
  • Colour grey
  • Wire size AWG 22 - 12
  • Nominal voltage 250V

Pitch 5mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Screw, Wire Protector
Colour Grey
Maximum Wire Size AWG 14
Number of pins 4
Type Screw terminal

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot