PTR 50500030121G 3-Way PCB Screw Terminal Block 5.0mm 17.5A

MPN
50500030121G
Brand
PTR
EAN-13
2050000233135
Order Code
50-1905
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.173
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,093 in stock

Solder-enabled PCB Screw Terminals from PTR, 17.5A, with wire protection, 5.0mm pitch with 3 poles.


  • Colour grey
  • Wire size AWG 22 - 12
  • Nominal voltage 250V

Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Screw, Wire Protector
Colour Grey
Maximum Wire Size AWG 14
Number of pins 3
Type Screw terminal

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot