PTR 50350060001E 6-Way PCB Screw Terminal Block 5.08mm 24A

MPN
50350060001E
Brand
PTR
EAN-13
2050000681998
Order Code
50-1843
Qty Unit Price (Ex VAT)
5+ £0.839
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderPlease contact us for lead time

Green solderable PCB 24A screw connectors from PTR, 5.08mm pitch, with 6 poles.
  • Green colour
  • Made from PA, UL94 V-0
  • Nominal voltage 250V
  • AWG 28 -12
Pitch 5.08mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 28 to 12AWG
Wire Termination Rising Clamp
Colour Green
Maximum Wire Size AWG 12
Number of pins 6
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot