PTR 50350050005F 5-Way PCB Screw Terminal Block 5.0mm 24A

MPN
50350050005F
Brand
PTR
EAN-13
2050000681912
Order Code
50-1835
Qty Unit Price (Ex VAT)
10+ £0.607
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 230 in stock

Green solderable PCB 24A screw connectors from PTR, 5.0mm pitch, with 5 poles.
  • Green colour
  • Made from PA, UL94 V-0
  • Nominal voltage 250V
  • AWG 28 -12
Pitch 5mm
No. of Ways 5
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 28 to 12AWG
Wire Termination Rising Clamp
Colour Green
Maximum Wire Size AWG 12
Number of pins 5
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot