PTR 50100100121E 10-Way PCB Screw Terminal Block 5.0mm 24A

MPN
50100100121E
Brand
PTR
EAN-13
2050000681882
Order Code
50-1804
Qty Unit Price (Ex VAT)
10+ £0.486
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 30 in stock

Grey PTR solderable PCB 24A screw terminal blocks, 10-pole, with stainless steel wire protection.
  • Pitch 5.0 mm
Pitch 5mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction Vertical
Wire Termination Screw, Wire Protector
Colour Grey
Maximum Wire Size AWG 12
Number of pins 10
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot