PTR 50100080121E 8-Way PCB Screw Terminal Block 5.0mm 24A

MPN
50100080121E
Brand
PTR
EAN-13
2050000681875
Order Code
50-1803
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.371
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 108 in stock

Grey PTR solderable PCB 24A screw terminal blocks, 8-pole, with stainless steel wire protection.
  • Pitch 5.0 mm
Pitch 5mm
No. of Ways 8
Mounting Type Through Hole
Mounting Direction Vertical
Wire Termination Screw, Wire Protector
Colour Grey
Maximum Wire Size AWG 12
Number of pins 8
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot