PTR 50100050121G 5-Way PCB Screw Terminal Block 5.0mm 24A

MPN
50100050121G
Brand
PTR
EAN-13
2050000681844
Order Code
50-1800
Qty Unit Price (Ex VAT)
20+ £0.283
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 268 in stock

Grey PTR solderable PCB 24A screw terminal blocks, 5-pole, with stainless steel wire protection.
  • Pitch 5.0 mm
Pitch 5mm
No. of Ways 5
Mounting Type Through Hole
Mounting Direction Vertical
Wire Termination Screw, Wire Protector
Colour Grey
Maximum Wire Size AWG 12
Number of pins 5
Type Screw terminal

Reviews

Be the first to submit a review

Trustpilot