PTR 50100030121G 3-Way PCB Screw Terminal Block 5.0mm 24A

MPN
50100020121G3
Brand
PTR
EAN-13
2050000232961
Order Code
50-1798
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.177
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,331 in stock

Grey PTR solderable PCB 24A screw terminal blocks, 3-pole, with stainless steel wire protection.


  • Pitch 5.0 mm
Pitch 5mm
No. of Ways 3
Mounting Type Through Hole
Wire Termination Screw, Wire Protector
Colour Grey
Maximum Wire Size AWG 12
Number of pins 3
Type Screw terminal

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot