PTR 50100020121G 2-Way PCB Screw Terminal Block 5.0mm 24A

MPN
50100020121G2
Brand
PTR
EAN-13
2050000232954
Order Code
50-1797
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.104
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 3,658 in stock

Grey PTR solderable PCB 24A screw terminal blocks, 2-pole, with stainless steel wire protection.


  • Pitch 5.0 mm
Pitch 5mm
No. of Ways 2
Mounting Type Through Hole
Wire Termination Screw, Wire Protector
Colour Grey
Maximum Wire Size AWG 12
Number of pins 2
Type Screw terminal

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot