PTR 150002 DPS10 Rotary Switch 0-9 Decimal Positions 10 Two-touch

MPN
150002
Brand
PTR
EAN-13
2050000223877
Order Code
12-8054
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

The PTR Hartmann 150002 coded rotary switch is a compact component measuring 10x33mm, offering decimal positions from 0 to 9 with a total of 10 switch positions. Designed for precision and reliability, this switch is ideal for use in electronic applications that require accurate setting and alignment. Typical applications include circuit calibration, user interface controls, and configuration settings in various electronic devices.
Type Coded rotary switch
Number of Positions 10
Number of Decks 1
Actuator Type Code
Coding Decimal
Height 33mm
Misc Attribute 1 DPS10-111-AK-2
Misc Attribute 2 Decimal
Operating Voltage ≤ 40V
Print motif 0-9
Standby current 1A
Switch postions 10
Switching Voltage 40V DC/AC
Temperature Range -20 - +80 ºC°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot