PTR 1040-D-1.5N-NI-2.4 Precision Test Tip, Easy Guided, PCB Testing

Order Code:

12-8051

Brand: PTR MPN: 1040-D-1.5N-NI-2.4 EAN-13: 2050000242915
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

The PTR Hartmann 1040-D-1.5N-NI-2.4 is a precision test tip designed for accurate and reliable testing applications. With its spring-loaded probe, this connector component ensures consistent contact for precise measurement in specialised testing environments. Typically, it is used in electronics and electrical engineering fields for testing circuits and connections.
Nominal Current 5A
Type Precision test tip
CS 4mm
Misc Attribute 2 D
Pin Length 34.5mm
Pin Ø 2.6mm
Pitch of spring 5.5mm
Refining Nickel
Resistance ≤30mO
Spring force 1.5N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot