PTR 1040-C-1.5N-NI-4.0 Test Tip: Easy-Guided Precision for PCB Assemblies

Order Code:

12-8050

Brand: PTR MPN: 1040-C-1.5N-NI-4.0 EAN-13: 2050000242847
Qty Unit Price (Ex VAT)
3+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
56 in stock, despatched in 4 working days

PTR Hartmann manufactures the Precision test tip, model 1040-C-1.5N-NI-4.0, which is a spring-loaded probe used for testing and measurement applications. This specialised connector features high precision and is ideal for providing accurate contact in electronic testing circuits. Common applications include test jigs and automated test equipment.
Nominal Current 5A
Type Precision test tip
CS 4mm
Misc Attribute 2 C
Pin Length 34.5mm
Pin Ø 2.6mm
Pitch of spring 5.5mm
Refining Nickel
Resistance ≤30mO
Spring force 1.5N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot