PTR 1040-A-1.5N-NI-4.0 Test Tip Precision PCB Testing Spring Contact

Order Code:

12-8048

Brand: PTR MPN: 1040-A-1.5N-NI-4.0 EAN-13: 2050000242687
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 4 working days

The PTR Hartmann 1040-A-1.5N-NI-4.0 is a precision test tip known for its reliable contact and spring-loaded probe design. It is typically used in electronics for secure testing and measurements due to its high precision. This component is part of the special connectors category, making it suitable for various testing applications.
Nominal Current 5A
Type Precision test tip
CS 4mm
Misc Attribute 2 A
Pin Length 34.5mm
Pin Ø 2.6mm
Pitch of spring 5.5mm
Refining Nickel
Resistance ≤30mO
Spring force 1.5N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot