PTR 1025/E-G-1.5N-AU Precision Test Tip for PCB Testing with Probe

Order Code:

12-8044

Brand: PTR MPN: 1025/E-G-1.5N-AU 1.5 EAN-13: 2050000234613
Qty Unit Price (Ex VAT)
5+ £0.988
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
28 in stock, despatched in 4 working days

PTR Hartmann's 1025/E-G-1.5N-AU 1.5 is a precision test tip featuring a spring-loaded probe for accurate measurement. It is commonly used in testing and prototyping applications across various electronic components. The test tip ensures reliable contact performance, suitable for ensuring precision in laboratory settings.
Type Precision test tip
CS 2.54mm
Misc Attribute 1 Test pin-1.5N 1025-G-AU 1.5
Misc Attribute 3 G
Nominal Current 3A
Nominal current - rounded value 3A
Nominal current (details) 3A
Pin Length 33.0mm
Pin Ø 1.37mm
Pitch of spring 6.3mm
Refining Gold
Resistance ≤20mO
Spring force 1.5N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot