PTR 1015-D-0.7N-AU-0.65C Precision Test Tip Spring Contact Gold Plated

PTR 1015-D-0.7N-AU-0.65C Precision Test Tip Spring Contact Gold Plated

MPN
1015-D-0.7N-AU-0.65C
Brand
PTR
EAN-13
2050000241284
Order Code
12-8037
Country of Origin
Germany

Discontinued


The PTR Hartmann 1015-D-0.7N-AU-0.65C precision test tip is a spring-loaded probe designed for precision testing applications. It features a specific force and gold plating that ensures reliable connections. This component is typically used in specialised connectors and test pins within electronic testing environments.
Nominal Current 3A
Type Precision test tip
Contact Material Beryllium copper
CS 2.54mm
Misc Attribute 2 D
Pin Length 25.4mm
Pin Ø 1.37mm
Pitch of spring 4.4mm
Refining Gold
Resistance ≤30mΩ
Spring force 1.5N

Trustpilot