PTR 1015-C-0.7N-AU-1.3C Precision Test Tip Spring Contact Board Test

PTR 1015-C-0.7N-AU-1.3C Precision Test Tip Spring Contact Board Test

MPN
1015-C-0.7N-AU-1.3C
Brand
PTR
EAN-13
2050000243257
Order Code
12-8036
Country of Origin
Germany

Discontinued


The PTR Hartmann 1015-C-0.7N-AU-1.3C precision test tip is a specialised spring-loaded probe known for its high precision in testing applications. It is commonly used in electronic assemblies for ensuring reliable connectivity and performance. This component is integral to maintaining quality control in manufacturing processes.
Nominal Current 3A
Type Precision test tip
Contact Material Beryllium copper
CS 2.54mm
Misc Attribute 2 C
Pin Length 25.4mm
Pin Ø 1.37mm
Pitch of spring 4.4mm
Refining Gold
Resistance ≤30mΩ
Spring force 1.5N

Trustpilot