PSP UNTERLEGSCHEIBE-M7-ALPHA Nut Metal Potentiometers Accessories 1 pc

MPN
UNTERLEGSCHEIBE-M7-ALPHA
Brand
PSP
EAN-13
2050005632315
Order Code
19-6243
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.235
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

PSP Unterlegscheibe-M7-Alpha, 02050005632315, is a metal washer designated for use with Alpha Nut potentiometers as part of their accessory category. This precision-engineered component is designed for secure installation in electric circuits, ensuring stable mechanical connections in potentiometer assemblies. Manufactured to accommodate M7 Alpha nuts, the washer is constructed from durable metal, enhancing the mechanical integrity and performance reliability of potentiometers in various applications. It is typically utilised in electronic equipment where precise control of voltage and current is essential, such as audio equipment, instrumentation, and control panels.
Type Nut
Colour Metal
Content 1
Diameter 12mm
Dimensions (Ø) 12mm
Inside Diameter 7.2mm
Product Type Nut
Receptacle M7

Reviews

Be the first to submit a review

Trustpilot