PS Omeg 1651015 Slide Potentiometer Blue 2K Linear Track

MPN
PC20BU/PC1S CEPS F1 A2,2K
Brand
PS Omeg
EAN-13
2050005281872
Order Code
19-6221
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

    2.2kΩ 4.7kΩ 10kΩ 100kΩ
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

PS Omeg 1651015 is a slide potentiometer, specifically designed as a variable resistor, identified by the part number PC20BU/PC1S CEPS F1 A2,2K. This component features a linear track resistance of 2 kilohms, providing precise and smooth voltage control, which is essential for accurately adjusting signal levels in electronic circuits. Its robust construction and reliability make it ideal for utilisation in a wide range of engineering applications, including audio equipment, lighting control, and instrumentation systems where linear resistance modulation is required. The slide potentiometer's design allows for easy integration into designs requiring manual resistance adjustments, offering engineers a versatile and effective solution in control applications. Its blue housing facilitates easy identification and maintenance within electronic assemblies.
Type Single turn rotary pot
Resistance 2.2kΩ
Taper linear
Lever Length 65
Axle Diameter 6mm
Connection Print
Content 1
Mechanical Angle 300°
Output Mono
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot