Proxxon Micromot 28298 Polishers Mirror-Finish Metal Gold Silver Ceramics

Image Representative of Range

Proxxon Micromot 28298 Polishers Mirror-Finish Metal Gold Silver Ceramics

MPN
28 298
Brand
Proxxon
EAN-13
4006274282988
Order Code
12-7925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Proxxon Micromot manufactures the 28 298 Cotton, chamois and felt polishers with high-quality materials for precision finishing. These polishers are ideal for achieving a fine, smooth polish on metals, glass, and plastics. They are commonly used in delicate polishing tasks in jewellery making and model building.
Type Polisher
Diameter 22mm
Material Leather
Shank Diameter 2.35mm

Reviews

Be the first to submit a review

Trustpilot