Proxxon Industrial 23347 MicroClick MC5 Torque Screwdriver 1.0 - 5.0Nm

MPN
23347
Brand
Proxxon
EAN-13
4006274233478
Order Code
55-0009
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £70.31 £69.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The Proxxon Industrial MicroClick MC 5 torque screwdriver offers an automatic quick-release when tightening screws and emits a clearly audible click when the set torque has been reached. The torque can be pre-set by turning the knurled ring at the end of the handle and fixing it by sliding it into position.


  • Analogue display
  • Micro scale for fine adjustment
  • With ¼in square drive for holding sockets
  • Self-locking bit adaptor
  • Length 165mm
  • Practical plastic case included
  • Manufacturer's part 23347
Drive "1/4"" (6.3 mm)"
Tip Size Various
Tip Type Slotted
VDE/1000V Approved No
Type Torque screwdriver
ESD Safe No
Height Safe No
Non Sparking No
Overall Length Various
Self-locking bit adaptor

Reviews

Be the first to submit a review

Trustpilot