Proxxon Industrial 23100 Special Set For Socket Screws (1/4" & 1/2") - 18 Piece

MPN
23100
Brand
Proxxon
EAN-13
4006274231009
Order Code
54-9993
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £52.16 £52.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

This 18-piece set from Proxxon Industrial includes a range of special sockets for use with Allen screws suitable for either ¼in (6.3mm) or ½in (12.5mm) square drives.


  • Supplied in powder-coated steel box
  • Moulded plastic insert ensures secure placement of each item
  • Manufacturer's part 23100

Set includes: For 6.3mm square drive and tightening torques up to 25Nm: - sizes 2 to 6mm; for 12.5mm square drive and tightening torques from 25 to 210Nm - sizes 6 to 14mm (short version) and 5 to 12mm (long version).
Type Hex sockets
Drive Size 6.3/12.5mm
Number of Pieces 18
Quantity 18
Spanner size 2 to 14mm

Reviews

Be the first to submit a review

Trustpilot