Proxxon Industrial 23070 Screwdriver/Socket Set With Magnetic Adaptor - 39 Piece

MPN
23070
Brand
Proxxon
EAN-13
4006274230705
Order Code
54-9991
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

This 39-piece screwdriver and socket set from Proxxon Industrial includes 12 sockets with a ¼in (6.3mm) drive plus 16 high quality alloy Allen key bits for male hex and female hex square bits and 5 angled Allen keys. The set also includes a screwdriver handle with a ¼in square drive and an adaptor in the handle which can accommodate a ratchet or T-bar.


  • Made from chrome vanadium steel
  • Supplied in sturdy powder-coated steel box 2500 x 1300 x 400mm
  • Manufacturer's part 23070

Set contents: Sockets 6.3mm (¼in) 4mm to 14mm; 16 hexagonal bits; adaptors for connecting hexagonal/square (magnet holder/socket wrenches) and hexagon/square (ratchet/nut bit); angled hexagonal wrenches 1.25mm, 1.5mm, 2mm, 2.5mm, 3mm.
Type Screwdriver / sockets
Drive Size 1/4in
Number of Pieces 39

Reviews

Be the first to submit a review

Trustpilot