Proxxon Industrial 23000 Socket Set For Heavy Duty Mechanics (1/2") - 29 Piece

MPN
23000
Brand
Proxxon
EAN-13
4006274230002
Order Code
54-9996
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £80.06 £78.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

This 29-piece socket set from Proxxon Industrial has a ½in (12.5mm) square drive and a range of sockets from 8mm to 34mm socket as well as deep sockets for protruding bolts, plus 16mm and 21mm spark plug sockets.


  • Sockets made from high-quality chrome vanadium steel
  • Tested to an extremely high level of torque
  • Supplied in sturdy powder-coated steel box
  • Strong moulded plastic insert provides secure storage of each item
  • Manufacturer's part 23000

Set includes: 19 12.5mm (½in) sockets from 8mm to 34mm; socket wrench (M22 according to ISO standard); 3 deep sockets for protruding bolts 13mm, 17mm and 19mm; 2 sparkplug sockets 16mm and 21mm; 2 extension bars and adaptor; sturdy steel box.


Type Socket set
Drive Size 1/2in
Number of Pieces 29
Material Chrome Vanadium Steel
Measurement 8 to 34mm
Socket Type Metric

Reviews

Be the first to submit a review

Trustpilot