Proxxon Industrial 22640 Flex-Dot Security Torx Screwdriver Set - 6 Piece

MPN
22640
Brand
Proxxon
EAN-13
4006274226401
Order Code
55-0015
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £23.64 £23.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This 6-piece set from the Proxxon Industrial Flex-Dot series includes 6 TORX screwdrivers for use with fixings particularly where security is an issue.


  • Ergonomic design
  • Rounded two-component handle
  • Shafts made of chrome-silicon-manganese-molybdenum alloy steel
  • Sizes laser marked on blades
  • Oil and acid resistant special rubber-coated grip
  • Machined black tip for maximum precision
  • Manufacturer's part 22640

Set includes: TORX blades TTX 10, TTX 15, TTX 20, TTX 25, TTX 30 and TTX 40.
Type Screwdrivers Mixed
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Tamperproof Torx
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot