Proxxon 29862 LGS/A Straight Grinder Compact Design High Precision

MPN
29862
Brand
Proxxon
EAN-13
4006274298620
Order Code
10-3168
Country of Origin
Luxembourg
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £134.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 01/11/2026

The Proxxon 29862 LGS/A is a straight grinder featuring precise engineering for detailed work. This tool is ideal for grinding, polishing, and deburring in intricate applications. It is commonly used in model making and precision engineering tasks.
Type Straight grinder
Supply 10.8V
Length 345mm
Weight 800g

Reviews

Be the first to submit a review

Trustpilot