Proxxon 29840 Cordless Screwdriver 10.8V Li-ion Bendable LED Light

MPN
29840
Brand
Proxxon
EAN-13
4006274298408
Order Code
10-3165
Country of Origin
China
  • Quickly find another product in this range by Number of Batteries:

    0 1
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £156.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 20/07/2026

The Proxxon 29840 Cordless bendable screwdriver is a versatile power tool, ideal for precision tasks in tight spaces. Its 10.8 V 2.6 Ah Li-ion battery ensures long-lasting power, and the set includes a charger and a case for convenience. This cordless screwdriver is perfect for hobbyists and professionals requiring efficient and portable screwdriving solutions.
Voltage 10.8V
Type Cordless bendable screwdriver
Capacity 2.6Ah
Length 300mm
Max. Torque 0.25 - 5Nm
Number of Batteries 1
Rotational speed range 750 U/min
Technology Li-ion
Tool Holder 1/4" (6.3 mm)
Torque levels 20
Transmission type 2-speed
Weight 600g

Reviews

Be the first to submit a review

Trustpilot