Proxxon 29822 WP/A Angle Polisher Portable Durable 10.8V Incl. Accs.

MPN
29822
Brand
Proxxon
EAN-13
4006274298224
Order Code
10-3163
Country of Origin
Luxembourg
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £125.47
10+ £121.71
50+ £121.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Proxxon WP/A Angle polisher, model 29822, operates at 10.8 V and comes included with accessories. Designed without a battery or charger, it highlights efficiency in detail polishing. Ideal for automotive and metalworking applications, it ensures precision in polishing tasks.
Type Angle polisher
Battery Voltage 10.8V
Length 305mm
Number of power packs included 0
Power supply (LOV) rechargeable
Technology Li-ion
Weight 950g

Reviews

Be the first to submit a review

Trustpilot