Proxxon 29817 Micromot Cordless Grinder 50mm Variable Speed w/o Battery

Image Representative of Range

Proxxon 29817 Micromot Cordless Grinder 50mm Variable Speed w/o Battery

MPN
29817
Brand
Proxxon
EAN-13
4006274298170
Order Code
12-8019
Country of Origin
Luxembourg
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £97.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Proxxon Micromot's LHW/A 29817 cordless long reach pole angle grinder is a compact and versatile power tool designed for precision work. This angle grinder features a 50 mm disc cutter and operates at 10.8 V, though it is supplied without a battery. It is ideal for tasks requiring fine detailing in woodworking, metalworking, or model building.
Voltage 10.8V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 50mm
Idle speed 5000 - 16000 U/min
Length 320mm
Number of Batteries 0
Washer inside diameter 10mm
Weight 800g
Weight, information without rechargeable battery

Reviews

Be the first to submit a review

Trustpilot