Proxxon 29815 Micromot Cordless Angle Grinder 50mm 10.8V Incl. Case

Image Representative of Range

Proxxon 29815 Micromot Cordless Angle Grinder 50mm 10.8V Incl. Case

MPN
29815
Brand
Proxxon
EAN-13
4006274298156
Order Code
12-8018
Country of Origin
Luxembourg
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £175.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 58 availableBack-order availability date - 08/10/2026

The Proxxon Micromot LHW/A 29815 is a cordless long reach pole angle grinder with a 50 mm disc, ideal for precision tasks in hard-to-reach areas. This portable power tool, powered by 10.8 V 2.6 Ah rechargeable batteries, is perfect for detailed grinding, sanding, and polishing work. It comes with a case, making it convenient for storage and transport.
Voltage 10.8V
Type Cordless Angle Grinder
Power N/A
Disc Diameter 50mm
Capacity 2.6Ah
Idle speed 5000 - 16000 U/min
Length 320mm
Number of Batteries 1
Washer inside diameter 10mm
Weight 800g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot