Proxxon 29812 Micromot Belt Sander Cordless 10.8V 10mm Belt W/O Battery

Image Representative of Range

Proxxon 29812 Micromot Belt Sander Cordless 10.8V 10mm Belt W/O Battery

MPN
29812
Brand
Proxxon
EAN-13
4006274298125
Order Code
12-8017
Country of Origin
Luxembourg
  • Free UK shipping available
  • Quickly find another product in this range by Number of power packs included:

    0 1
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £122.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Proxxon's Micromot BS/A is a cordless belt sander with a belt width of 10 mm and a belt length of 330 mm. It operates at 10.8 V and is ideal for precision sanding tasks in tight spaces. This versatile tool is commonly used for intricate woodworking, metalwork, and model building projects.
Type Cordless belt sander
Voltage 10.8V
Abrasive surface area 10 x 110 mm
Belt length 330mm
Belt width 10mm
Length 380mm
Number of power packs included 0
Tape speed 200 - 700 m/min
Weight 900g

Reviews

Be the first to submit a review

Trustpilot