Proxxon 29062 Micromot Cone: Sharp Durable 5000-20000 RPM 3.2mm Shaft

Image Representative of Range

Proxxon 29062 Micromot Cone: Sharp Durable 5000-20000 RPM 3.2mm Shaft

MPN
29 062
Brand
Proxxon
EAN-13
4006274290624
Order Code
12-8012
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Proxxon Micromot 29 062 cone rasp is a high-quality accessory designed for precision shaping and smoothing tasks. Manufactured by Proxxon, it features a durable construction ideal for working on wood, plastics, and non-ferrous metals. This rasp is commonly used in model building, precision crafting, and detailed woodworking projects.
Type Rasp
Ball diameter 8.0mm
Material Tungsten carbide
Material (details) Wolfram-Karbit
Misc Attribute Cone
Shank Diameter 3.2mm
Shank Ø 3.2mm

Reviews

Be the first to submit a review

Trustpilot