Proxxon 28846 Micromot Diamond Cutting Discs with Cooling Holes

Image Representative of Range

Proxxon 28846 Micromot Diamond Cutting Discs with Cooling Holes

MPN
28 846
Brand
Proxxon
EAN-13
4006274288461
Order Code
12-7963
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

The Proxxon Micromot 28 846 Diamond-Coated Cutting Discs with Cooling Holes feature a durable diamond coating and cooling holes for efficient cutting. These cutting discs are designed to perform precision tasks on materials like glass and ceramics. Ideal for hobbyists and professionals, they provide excellent cutting performance with reduced overheating.
Type Diamond cutting disc
Diameter 38mm
Bore Size 2.35mm
Dim (Ø) 38mm
Material (details) Diamond coated
Material Suitability Porcelain, ceramic, plastic, non-ferrous metals and fiberglass and epoxy Pcbs
Shank Diameter 2.35mm

Reviews

Be the first to submit a review

Trustpilot