Proxxon 28844 Micromot Diamond-Coated Discs Cooling Holes Versatile Use

Image Representative of Range

Proxxon 28844 Micromot Diamond-Coated Discs Cooling Holes Versatile Use

MPN
28 844
Brand
Proxxon
EAN-13
4006274288447
Order Code
12-7962
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

Proxxon Micromot 28 844 diamond-coated cutting discs with cooling holes are designed for precision cutting with enhanced durability. These cutting discs feature diamond coating for efficient cutting and cooling holes that prevent overheating. Ideal for cutting hard materials, they are suitable for hobbyists and small-scale precision tasks.
Type Diamond cutting disc
Diameter 20mm
Bore Size 2.35mm
Dim (Ø) 20mm
Material (details) Diamond coated
Material Suitability Porcelain, ceramic, plastic, non-ferrous metals and fiberglass and epoxy Pcbs
Shank Diameter 2.35mm

Reviews

Be the first to submit a review

Trustpilot