Proxxon 28820 Micromot Corundum Cutting Discs Durable Precise Efficient

Image Representative of Range

Proxxon 28820 Micromot Corundum Cutting Discs Durable Precise Efficient

MPN
28 820
Brand
Proxxon
EAN-13
4006274288201
Order Code
12-7959
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Proxxon Micromot 28 820 Corundum Cutting Discs are designed for precision cutting tasks and are made from durable corundum. Manufactured by Proxxon, these discs are ideal for cutting through metal, glass, and ceramics with accuracy. They are particularly suited for use in fine hobby work and detailed craftsmanship.
Type Cutting Discs
Diameter 38mm
Bore Size 1.8mm
Material Suitability Metals (including steel), plastic, wood and by means of synthetic resin bound material
Rotational speed (max.) 3860 U/min
Thickness 0.7

Reviews

Be the first to submit a review

Trustpilot