Proxxon 28818 Micromot Cutting Discs Shatter-proof for Steel/Metals

Image Representative of Range

Proxxon 28818 Micromot Cutting Discs Shatter-proof for Steel/Metals

MPN
28 818
Brand
Proxxon
EAN-13
4006274288188
Order Code
12-7958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

The Proxxon Micromot Aluminium Oxide Cutting Discs are reinforced for durability and precision. Ideal for cutting through metals and hard materials, they offer consistent performance. Designed for precision tools, these discs are perfect for fine detail work in model making and delicate repairs.
Type Cutting Discs
Diameter 38mm
Bore Size 1.8mm
Material Suitability Alloyed and unalloyed steels, stainless steels and non-ferrous metals
Misc Attribute Aluminium-oxide with fabric construction
Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot