Proxxon 28666 Micromot Polishing Felt Disc 50mm Medium Hard 2pieces

Image Representative of Range

Proxxon 28666 Micromot Polishing Felt Disc 50mm Medium Hard 2pieces

MPN
28666
Brand
Proxxon
EAN-13
4006274286665
Order Code
12-8001
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

Proxxon Micromot's 28666 polishing felt discs are medium hard with a diameter of 50 mm. These discs are suitable for achieving a smooth finish on various surfaces. They are ideal for polishing metals, plastics, and ceramics.
Type Polisher
Diameter 50mm
Dim (Ø) 50mm

Reviews

Be the first to submit a review

Trustpilot