Proxxon 28660 Micromot WP/E Polisher 18-Piece 100W Variable Speed Control

Image Representative of Range

Proxxon 28660 Micromot WP/E Polisher 18-Piece 100W Variable Speed Control

MPN
28660
Brand
Proxxon
EAN-13
4006274286603
Order Code
12-7999
Country of Origin
Luxembourg
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £122.53 £121.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Proxxon manufactures the Micromot WP/E Angle polisher, which features an 18-piece accessory set and operates at 100 watts. It is designed for precision work, making it suitable for polishing tasks on small, intricate surfaces. The tool is ideal for hobbyists, model builders, and professional detailers requiring fine polishing capabilities.
Type Angle polisher
Idle speed 800 - 2800 U/min
Length 270mm
Operating Voltage 230V
Power 100W
Weight 720g

Reviews

Be the first to submit a review

Trustpilot