Proxxon 28591 Mop Wheel 50mm Sands Iron Steel Wood Plastic

MPN
28591
Brand
Proxxon
EAN-13
4006274285910
Order Code
10-3154
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

The Proxxon 28591 mop wheel features a 50 mm diameter and a 10 mm bore, suitable for use on a variety of materials such as malleable iron, grey iron, stainless steel, and non-ferrous metals. This flap disc is designed for efficient sanding and polishing tasks, offering versatility in woodworking and metal finishing applications. Ideal for achieving smooth finishes on wood and plastic, it is a valuable tool in both professional and DIY settings.
Type Mop wheel
Diameter 50mm
Bore Size 10mm
Grit 240

Reviews

Be the first to submit a review

Trustpilot