Proxxon 28581 Micromot Replacement Belts 5pieces for BSL 220/E Sanding

Image Representative of Range

Proxxon 28581 Micromot Replacement Belts 5pieces for BSL 220/E Sanding

MPN
28581
Brand
Proxxon
EAN-13
4006274285811
Order Code
12-7997
Country of Origin
Japan
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    80 180
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 164 in stock

Proxxon Micromot offers replacement sandpaper belts specifically designed for the BSL 220/E tool. These belts are essential grinder accessories, ideal for precise grinding tasks. They are commonly used in detailed sanding and grinding applications, fitting seamlessly onto compatible equipment.
Type Sanding belt
Grit Size 180
Width 10mm
Length 330mm
Compatible with (details) Proxxon sanding belt BSL 220/E
Dim (L x W) 330 mm x 10 mm
Total dimensions 10 x 330mm
Uses Metal, nonferrous metal, wood and plastic Scale Integrated

Reviews

Be the first to submit a review

Trustpilot