Proxxon 28558 Cutting Disc 50mm For Thin Cuts in Glass Ceramics Tiles

MPN
28558
Brand
Proxxon
EAN-13
4006274285583
Order Code
10-3153
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The Proxxon 28558 cutting disc is a straight disc designed for precision work on materials such as glass, ceramics, and tiles. This durable cutting tool, with a diameter of 50 mm, is ideal for detailed and intricate cuts. It is suitable for both professional and hobbyist applications in craft and renovation projects.
Type Cutting Discs
Diameter 50mm
Bore Size 10mm
Thickness 0.6mm

Reviews

Be the first to submit a review

Trustpilot