Proxxon 28492 Micromot Angle Drill 100W: Right-Angle Quiet Durable

Image Representative of Range

Proxxon 28492 Micromot Angle Drill 100W: Right-Angle Quiet Durable

MPN
28 492
Brand
Proxxon
EAN-13
4006274284920
Order Code
12-7933
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £108.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Proxxon Micromot LWB/E is a compact, 100-watt angle drill ideal for precision tasks. It features a long neck design suitable for delicate milling and drilling work in tight spaces. This handheld power drill is perfect for model makers and craftsmen requiring high accuracy and control.
Type Angle drill
Power 100W
Length 270mm
Rotational speed range 3000 - 15000 U/min
Tool Holder Collets
Transmission type 1-speed
Weight 550g

Reviews

Be the first to submit a review

Trustpilot